Encitech 7960-0208-12 D45ZF15-RGL-K D-Sub Housing 15 Pins Diecast zinc

Order Code:

02-9464

Brand: Encitech MPN: 7960-0208-12 EAN-13: 2050005908847

Discontinued


The Encitech D45ZF15-RGL-K D-SUB housing is a robust diecast zinc enclosure designed for 15-pin connectors, featuring a 45° metal angle for optimal connectivity. Known for its durability and reliable shielding, this product is ideal for protecting connectors in industrial and electronic applications. Its sturdy design ensures effective performance even in demanding environments.
Type D-SUB housing
Orientation 45°
Number of Contacts 15
Material Diecast zinc
Cable diameter (details) 9mm
Colour Metal
Misc Attribute D45ZF15-RGL-K
Shielded Yes
Temperature Range -40 °C to 105°C

You may also like


Trustpilot