Encitech 6560-5105-03 D-Sub Housing 25 Pins Diecast zinc 180° Metal

Order Code:

02-9440

Brand: Encitech MPN: 6560-5105-03 EAN-13: 2050005905006
Qty Unit Price (Ex VAT)
1+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Encitech DTZK25-M3-K 6560-5105-03 is a robust D-SUB housing made from diecast zinc, suitable for connectors with 25 pins. Its 180° metal construction ensures durability and reliable protection. Typically used in electronic and industrial applications, this housing provides secure and efficient connectivity solutions.
Type D-SUB housing
Orientation 180°
Number of Contacts 25
Material Diecast zinc
Colour Metal
Misc Attribute DTZK25-M3-K
Shielded Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot