Encitech 6560-5105-02 D-Sub Housing 15-Pin Diecast Zinc 180° Metal

Order Code:

02-9439

Brand: Encitech MPN: 6560-5105-02 EAN-13: 2050005907673
Qty Unit Price (Ex VAT)
1+ £4.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The Encitech DTZK15-M3-K 6560-5105-02 is a D-SUB housing designed to accommodate 15 pins. Made from diecast zinc, it offers a sturdy metal construction and a 180° orientation. Typically used for securing and protecting D-sub connectors, this housing is ideal for industrial and electronic applications.
Type D-SUB housing
Orientation 180°
Number of Contacts 15
Material Diecast zinc
Colour Metal
Misc Attribute DTZK15-M3-K
Shielded Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot