Christmas Opening Hours and Delivery Dates here

Encitech 6560-0248-32 DTSL15-RG-LJS-S-K D-Sub Housing 15-pin Metal Silver

Order Code:

02-9413

Brand: Encitech MPN: 6560-0248-32 EAN-13: 2050005039756

Discontinued


The Encitech DTSL15-RG-LJS-S-K 6560-0248-32 D-SUB housing is a solid metal enclosure designed for 15-pin D-sub connectors, providing a durable and reliable silver finish with a 45° orientation. This robust housing is ideal for protecting connections in electronic and industrial applications, ensuring stability and shielding in harsh environments. It is typically used in telecommunications, data networking, and instrumentation settings.
Type D-SUB housing
Orientation 1
Number of Contacts 15
Material Solid metal
Colour Silver
Cable diameter (details) 11.50mm
Height 42.3mm
Industrial packaging No
Length 40.8mm
Misc Attribute DTSL15-RG-LJS-S-K
Temperature Range -40°C to +120°C
Width 14.9mm

You may also like


Trustpilot