Christmas Opening Hours and Delivery Dates here

Encitech 6355-8091-22; DTSL15-SJSRG-S-DMP-W-K 15-pin Solder Bucket 45°

Order Code:

02-9353

Brand: Encitech MPN: 6355-8091-22 EAN-13: 4064161280493
Qty Unit Price (Ex VAT)
1+ £10.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 11/01/2026

Encitech manufactures the DTSL15-SJSRG-S-DMP-W-K D-SUB pin strip set, which features 15 solder bucket pins at a 45° angle. This connector is typically used in electronic applications requiring reliable signal transmission and robust mechanical connection. Suitable for various industrial and commercial devices, it ensures secure connections in complex circuitry.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 45°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute DTSL15-SJSRG-S-DMP-W-K
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot