Encitech 6355-8066-01 D-Sub 15-pin Strip set 90° Solder Bucket 1pc

Order Code:

02-9337

Brand: Encitech MPN: 6355-8066-01 EAN-13: 4064161279763
Qty Unit Price (Ex VAT)
1+ £7.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Encitech D-SUB pin strip set features a 15-pin configuration with a 90-degree angle and solder bucket connection, perfect for facilitating secure electronic connections. As a reliable D-sub connector, it is typically used in communication, industrial, and computing applications. Part number 6355-8066-01 ensures compatibility and easy integration into existing systems.
Type D-SUB pin strip set
Connection Solder bucket
Connection angle 90°
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DCMR09-FK-HDP15-W-K
Number of Pins 15
Number of Rows 3
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot