Encitech 6355-8055-11 D-Sub Receptacle 15 Pins 45° Solder Bucket

Order Code:

02-9314

Brand: Encitech MPN: 6355-8055-11 EAN-13: 2050005911533

Discontinued


The encitech D45PK-P-09-HDS15-W-K D-SUB receptacle set features a 45° angled connector with 15 pins and is equipped with solder bucket terminations. This component is suitable for secure electrical connections in electronic, communication, and industrial equipment. Ideal for integration in devices requiring reliable data transmission and connectivity.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Plastic
Mating cycles 100
Misc Attribute D45PK-P-09-HDS15-W-K
No. of Rows 3
Temperature Range -55 °C to 105°C

You may also like


Trustpilot