Encitech 6355-8044-11 D-Sub Receptacle set 9 Pins Solder Bucket 180°

Order Code:

02-9303

Brand: Encitech MPN: 6355-8044-11 EAN-13: 4064161278971
Qty Unit Price (Ex VAT)
1+ £7.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Encitech DTZF09-DBS-W-K 6355-8044-11 is a D-SUB receptacle set with 9 pins and a 180° configuration, designed for solder bucket connections. Suitable for data and communication applications, it offers reliable performance in various electronic equipment. This component is ideal for use in industrial environments, providing a robust and durable interface solution.
Type D-SUB receptacle set
Connection Solder bucket
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTZF09-DBS-W-K
Number of Pins 9
Number of Rows 2
Temperature Range -45 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot