Encitech 6355-8042-33 DTSL25 D-Sub Receptacle set 25 Pins Solder Bucket

Order Code:

02-9298

Brand: Encitech MPN: 6355-8042-33 EAN-13: 4064161279930
Qty Unit Price (Ex VAT)
1+ £12.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Encitech DTSL25-LJSRG-S-DMS-W-K is a 25-pin D-SUB receptacle set featuring a solder bucket design, ideal for secure wire termination. Manufactured by Encitech, this connector's 45-degree orientation facilitates space-efficient installations. It is commonly used in telecommunications and industrial automation systems for reliable data and signal transfer.
Type D-SUB receptacle set
Connection Solder bucket
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute DTSL25-LJSRG-S-DMS-W-K
Number of Pins 25
Number of Rows 2
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot