Christmas Opening Hours and Delivery Dates here

Encitech 6355-8042-32 DTSL15 15-pin D-Sub Receptacle set 45° Solder Bucket

Order Code:

02-9297

Brand: Encitech MPN: 6355-8042-32 EAN-13: 4064161280417

Discontinued


The Encitech DTSL15-LJSRG-S-DMS-W-K 6355-8042-32 is a D-SUB receptacle set with 15 pins designed for solder bucket connections. This 45-degree angled connector is suitable for various electronic and industrial applications where reliable data transmission is essential. It is typically used in data communication systems and equipment requiring robust and durable connection interfaces.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute DTSL15-LJSRG-S-DMS-W-K
Temperature Range -40 °C to 105°C

You may also like


Trustpilot