Christmas Opening Hours and Delivery Dates here

Encitech 6355-8037-11 TRI-P D-Sub Receptacle 9-pin 180° Solder Bucket

Order Code:

02-9276

Brand: Encitech MPN: 6355-8037-11 EAN-13: 2050005913001
Qty Unit Price (Ex VAT)
1+ £4.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Encitech TRI-P-09-DMS-W-K is a D-SUB receptacle set featuring 9 pins and a solder bucket design. This 180° D-SUB connector is ideal for creating reliable data connections in electronic and communication devices. Its robust construction makes it suitable for industrial applications where dependable performance is required.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Black
Material (details) Plastic
Mating cycles 500
Misc Attribute TRI-P-09-DMS-W-K
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot