Christmas Opening Hours and Delivery Dates here

Encitech 6355-8033-13 D-Sub Receptacle Set 25 Pins Solder Bucket 180°

Order Code:

02-9269

Brand: Encitech MPN: 6355-8033-13 EAN-13: 4064161279374
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Encitech DTPK-P-25-DMS-W-K 6355-8033-13 is a 25-pin D-SUB receptacle set designed with a solder bucket configuration. It offers reliable connections in various electronic applications, suitable for use in communication and industrial equipment. This durable component is sold as a single unit, ideal for repair or custom project needs.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 25
No. of Rows 2
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Black
Material (details) Plastic
Mating cycles 500
Misc Attribute DTPK-P-25-DMS-W-K
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot