Christmas Opening Hours and Delivery Dates here

Encitech 6355-8009-13 D-Sub Receptacle Set 45° 25 Pins Solder Bucket

Order Code:

02-9247

Brand: Encitech MPN: 6355-8009-13 EAN-13: 2050005913216
Qty Unit Price (Ex VAT)
1+ £5.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 09/01/2026

The Encitech D-SUB receptacle set, model D45PK-M-25-DBS-W-K, features 25 pins with a 45° angle and a solder bucket design, providing a reliable connection. This robust and versatile connector is ideal for use in telecommunications, industrial equipment, and data communications. With its durable construction, it ensures secure and efficient connectivity for various electronic applications.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 25
No. of Rows 2
Connection angle 45°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Silver
Material (details) Plastic
Mating cycles 100
Misc Attribute D45PK-M-25-DBS-W-K
Temperature Range -55 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot