Christmas Opening Hours and Delivery Dates here

Encitech 6355-8008-12 D-Sub Receptacle set 15 Pins Solder Bucket

Order Code:

02-9243

Brand: Encitech MPN: 6355-8008-12 EAN-13: 4064161278919
Qty Unit Price (Ex VAT)
1+ £7.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Encitech D-SUB receptacle set, model MHDM35-15-DMS-W-K, features 15 pins and a solder bucket design. It is ideal for robust electronic connections in industrial and commercial applications. This high-quality connector is reliable for use in communication systems and control panels.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 35°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 500
Misc Attribute MHDM35-15-DMS-W-K
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot