Encitech 6355-8001-12 DPPK15 D-Sub Receptacle set 15 Pins Solder Bucket

Order Code:

02-9232

Brand: Encitech MPN: 6355-8001-12 EAN-13: 2050005908137

Discontinued


The Encitech DPPK15-BK-DBS-W-K D-SUB receptacle set features 15 solder bucket pins and a 180-degree orientation. It is typically used in various electronic applications for reliable data or signal connections. This robust connector set is ideal for industrial, telecommunications, and computing environments.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Black
Material (details) Polyamide
Mating cycles 100
Misc Attribute DPPK15-BK-DBS-W-K
Temperature Range -55 °C to 105°C

You may also like


Trustpilot