Christmas Opening Hours and Delivery Dates here

Encitech 6355-0101-11 DTZK09-BK-DBS-K D-Sub Receptacle 9-pin Solder Bucket

Order Code:

02-9221

Brand: Encitech MPN: 6355-0101-11 EAN-13: 2050005040035

Discontinued


The Encitech DTZK09-BK-DBS-K is a D-SUB receptacle set featuring 9 pins and a solder bucket design, making it ideal for secure and reliable electrical connections. This component is typically used in computer interfaces, telecommunications, and industrial equipment where a robust, compact connector is required. The product is supplied as a single unit, ensuring precision and convenience for custom electronic projects or repairs.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Socket, straight
Contact Material CU alloy (contact surface) tin plated
Contact surface Gold plated
Factory colour Black
Material (details) Steel, verzint
Mating cycles 100
Misc Attribute DTZK09-BK-DBS-K
Temperature Range -40°C to +120°C
Test voltage 1000V

You may also like


Trustpilot