Christmas Opening Hours and Delivery Dates here

Encitech 6355-0086-13 DTSL25 25-pin D-Sub Receptacle set Solder Bucket

Order Code:

02-9210

Brand: Encitech MPN: 6355-0086-13 EAN-13: 4064161278377
Qty Unit Price (Ex VAT)
1+ £7.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 10/01/2026

The Encitech D-SUB receptacle set, model 6355-0086-13, features 25 pins and is designed with a solder bucket connection. This robust connector is ideal for secure and reliable data communication applications, especially in industrial and communication equipment. The receptacle set is well-suited for use in devices requiring a dependable interface, ensuring efficient signal transmission.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 25
No. of Rows 2
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Punched contacts
Factory colour Nickel-coated
Material (details) Zinc diecasting
Mating cycles 100
Misc Attribute DTSL25-SJSRG-T-DBS-K
Temperature Range -40 °C to 105°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot