Encitech 6355-0077-04 DTZI37-DBP-K D-Sub Pin Strip Set 37 Pins Solder

Encitech 6355-0077-04 DTZI37-DBP-K D-Sub Pin Strip Set 37 Pins Solder

Order Code:

02-9190

Brand: Encitech MPN: 6355-0077-04 EAN-13: 2050004641653

Discontinued


The Encitech D-SUB pin strip set, model DTZI37-DBP-K, features a 37-pin configuration with a solder bucket design. This product is ideal for secure electrical connections in various electronic devices and systems. Commonly used in telecommunications and industrial applications, this D-sub connector ensures reliable signal transmission.
Type D-SUB pin strip set
Connection Solder bucket
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DTZI37-DBP-K
Number of Pins 37
Number of Rows 2
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

You may also like


Trustpilot