Encitech 6355-0069-03 D-Sub Pin Strip set 25-pin Crimp 180° 1pc

Order Code:

02-9178

Brand: Encitech MPN: 6355-0069-03 EAN-13: 2050005039725

Discontinued


The encitech DTSL25-LJSRG-T-DBCP-K D-SUB pin strip set features a 180-degree orientation with 25 crimp pins, suitable for high-quality electrical connections. Manufactured by encitech, this component offers reliable performance for data transmission tasks. Common applications include use in computing, telecommunications, and various industrial equipment interfacing.
Type D-SUB pin strip set
Mounting Type Crimp
No. of Ways 25
No. of Rows 2
Connection angle 180°
Connector Type Plug, straight
Contact Material CU alloy (contact surface) tin plated
Contact surface Partially gold plated
Factory colour Silver
Industrial packaging No
Material (details) Steel, verzint
Mating cycles 200
Misc Attribute DTSL25-LJSRG-T-DBCP-K
Temperature Range -40°C to +120°C
Test voltage 1000V

You may also like


Trustpilot