Christmas Opening Hours and Delivery Dates here
Encitech 6355-0066-12 D-Sub Receptacle 26 Pins 90° Solder Bucket set

Image Representative of Range

Encitech 6355-0066-12 D-Sub Receptacle 26 Pins 90° Solder Bucket set

Order Code:

02-9172

Brand: Encitech MPN: 6355-0066-12 EAN-13: 2050004641448
Qty Unit Price (Ex VAT)
1+ £10.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 09/01/2026

The Encitech DCMR-FK-15-HDS26-K is a D-sub receptacle set featuring 26 pins with a 90° angle and solder bucket connection. It is suitable for providing reliable connections in industrial and communication systems. This robust connector is commonly used in environments requiring secure, multi-pin connections.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 26
No. of Rows 3
Connection angle 90°
Connector Type Socket, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DCMR-FK-15-HDS26-K
Temperature Range -55 °C - 105°C
Test voltage 500 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot