Christmas Opening Hours and Delivery Dates here
Encitech 6355-0065-13 D-Sub Receptacle set 25 Pin Solder Bucket

Encitech 6355-0065-13 D-Sub Receptacle set 25 Pin Solder Bucket

Order Code:

02-9163

Brand: Encitech MPN: 6355-0065-13 EAN-13: 2050004639698

Discontinued


The Encitech DCMR-FK-25-DBS-K D-SUB receptacle set features 25 pins with a solder bucket design, ideal for secure and reliable connections. Manufactured by Encitech, this component is typically used in telecommunications, industrial equipment, and computer systems. Its 90-degree construction is suited for compact installations.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 25
No. of Rows 2
Connection angle 90°
Connector Type Socket, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DCMR-FK-25-DBS-K
Temperature Range -55 °C - 105°C
Test voltage 1000 V

You may also like


Trustpilot