Christmas Opening Hours and Delivery Dates here
Encitech 6355-0063-01 DTZF09-HDP15-K D-Sub Pin Strip set 15 Pins solder

Encitech 6355-0063-01 DTZF09-HDP15-K D-Sub Pin Strip set 15 Pins solder

Order Code:

02-9153

Brand: Encitech MPN: 6355-0063-01 EAN-13: 2050004639636

Discontinued


The Encitech D-SUB pin strip set is a D-Sub connector with 15 pins arranged for a 180° orientation and features a solder bucket assembly. Typical applications include computer and telecommunications connections requiring reliable and efficient data transmission. It is ideal for use in environments where robust connections are crucial.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 3
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DTZF09-HDP15-K
Temperature Range -55°C - 105°C°C
Test voltage 500 V

You may also like


Trustpilot