Encitech 6355-0062-12 D-Sub Receptacle set 26 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0062-12 D-Sub Receptacle set 26 Pins Solder Bucket

Order Code:

02-9152

Brand: Encitech MPN: 6355-0062-12 EAN-13: 2050004639520
Qty Unit Price (Ex VAT)
1+ £7.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Encitech D-SUB receptacle set, model DTCK15-HDS26-K, features 26 pins and a solder bucket for secure connections. It is designed for 180° orientations, ideal for robust industrial and electronic applications. This connector is suitable for environments requiring durable, high-density connections.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 26
No. of Rows 3
Connection angle 180°
Connector Type Socket, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel-coated
Mating cycles 100
Misc Attribute DTCK15-HDS26-K
Temperature Range -55 °C - 105°C
Test voltage 500 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot