Christmas Opening Hours and Delivery Dates here
Encitech 6355-0045-12 DTZF15-DMS-K D-Sub Receptacle set 15-pin solder

Image Representative of Range

Encitech 6355-0045-12 DTZF15-DMS-K D-Sub Receptacle set 15-pin solder

Order Code:

02-9122

Brand: Encitech MPN: 6355-0045-12 EAN-13: 2050004638769
Qty Unit Price (Ex VAT)
1+ £10.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Encitech DTZF15-DMS-K 6355-0045-12 is a D-SUB receptacle set featuring a 180-degree orientation and 15 solder bucket pins. This set is ideal for connecting electronic equipment and can be used in various communication and data transfer applications. It is commonly used in industrial and commercial settings for reliable connectivity.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 15
No. of Rows 2
Connection angle 180°
Connector Type Socket, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute DTZF15-DMS-K
Temperature Range -55 °C - 105°C
Test voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot