Christmas Opening Hours and Delivery Dates here

Encitech 6355-0042-31 DTSL09-S-JSRG+DMS-K 9-pin D-Sub Receptacle set

Order Code:

02-9113

Brand: Encitech MPN: 6355-0042-31 EAN-13: 2050004642681

Discontinued


Encitech's DTSL09-S-JSRG+DMS-K is a D-SUB receptacle set, featuring a 45-degree angle with 9 pins and solder bucket terminations. This product is ideal for securely connecting electronic components in various applications, such as data communication and industrial electronics. It ensures reliable performance and is suitable for use in environments where robust and stable connections are required.
Type D-SUB receptacle set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 45°
Connector Type Socket, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute DTSL09-S-JSRG+DMS-K
Temperature Range -55 °C - 105°C
Test voltage 1000 V

You may also like


Trustpilot