Encitech 6355-0040-21 DTSL09-T-JSRG+DMP-K D-Sub Pin set 9 Pins Solder Bucket

Order Code:

02-9111

Brand: Encitech MPN: 6355-0040-21 EAN-13: 2050004618013

Discontinued


The Encitech DTSL09-T-JSRG+DMP-K 6355-0040-21 is a D-SUB pin strip set featuring 9 pins with a 180° configuration and a solder bucket design. This connector is suitable for reliable electrical connections in applications such as telecommunications and data systems. Ideal for embedding in devices where space is limited, it offers durability and ease of installation.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Nickel-coated
Mating cycles 500
Misc Attribute DTSL09-T-JSRG+DMP-K
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

You may also like


Trustpilot