Encitech 6355-0036-01 TRI-P-09-DBP-K 9-pin D-Sub set Solder Bucket 180°

Image Representative of Range

Encitech 6355-0036-01 TRI-P-09-DBP-K 9-pin D-Sub set Solder Bucket 180°

Order Code:

02-9099

Brand: Encitech MPN: 6355-0036-01 EAN-13: 2050004618020
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

The Encitech D-SUB pin strip set features nine solder bucket pins and is designed for 180-degree connections. Ideal for secure and reliable data transfer, it is commonly used in computer and telecommunications equipment. The set includes a D-Sub hood with a connector, making it suitable for robust electrical connections in various systems.
Type D-SUB pin strip set
Mounting Type Solder bucket
No. of Ways 9
No. of Rows 2
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper alloy, selectively gold plated
Contact surface Selective gold on nickel
Factory colour Black
Mating cycles 100
Misc Attribute TRI-P-09-DBP-K
Temperature Range -55°C - 105°C°C
Test voltage 1000 V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot