Christmas Opening Hours and Delivery Dates here
Encitech 2801-0101-02 D-Sub Housing 15-pin plastic black 1pc

Image Representative of Range

Encitech 2801-0101-02 D-Sub Housing 15-pin plastic black 1pc

Order Code:

02-8914

Brand: Encitech MPN: 2801-0101-02 EAN-13: 2050005904429
Qty Unit Price (Ex VAT)
2+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
18 available to back orderBack-order availability date - 11/01/2026

The Encitech ED-DS15S-K D-SUB housing is a black, plastic enclosure designed to accommodate 15-pin connectors. This robust housing is suitable for protecting and securely enclosing D-sub plugs, making it ideal for industrial and electronic applications. Encitech products are known for their reliable performance in connecting and safeguarding connectors in a variety of settings.
Type D-SUB housing
Number of Contacts 15
Material Plastic
Colour Black
Cable diameter (details) 7mm
Misc Attribute ED-DS15S-K
Shielded No
Temperature Range -55 °C to +110 °C°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot