Encitech 2360-0105-11 D-Sub Housing 9 Pins Plastic 180° Metallic

Order Code:

02-8883

Brand: Encitech MPN: 2360-0105-11 EAN-13: 2050005891408
Qty Unit Price (Ex VAT)
2+ £2.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
18 in stock, despatched in 4 working days

The Encitech D-SUB housing model CCOV09SCLMP 2360-0105-11 features 9 pins and is made from plastic with a metallic finish, designed for 180° cable entry. It is commonly used as an enclosure for D-sub connectors to guarantee secure connections in electronic devices. This product is suitable for applications in data communication and industrial equipment, benefiting from a durable design and reliable performance.
Type D-SUB housing
Orientation 180°
Number of Contacts 9
Material Plastic
Colour Metallic
Cable diameter (details) 7mm
Misc Attribute CCOV09SCLMP
Shielded Yes
Temperature Range -40 °C to 120°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot