Christmas Opening Hours and Delivery Dates here

Encitech 2101-0200-13 DM25-SS D-Sub Receptacle 25 Pins Solder Bucket

Order Code:

02-8787

Brand: Encitech MPN: 2101-0200-13 EAN-13: 2050005905280

Discontinued


The Encitech DM25-SS 2101-0200-13 D-SUB receptacle features 25 pins with a solder bucket connection, suitable for secure and reliable electrical connections. Designed for tray applications, it is commonly utilised in telecommunications, data interface, and industrial control systems. Encitech’s durable construction ensures long-lasting performance in various electronic devices.
Type D-SUB receptacles
Mounting Type Solder bucket
No. of Ways 25
No. of Rows 2
Connection angle 180°
Connector Type Power strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Contact Type Machined contacts
Mating cycles 500
Misc Attribute DM25-SS
Packaging Type Tray
Temperature Range -55 °C to 105°C
Test voltage 1000V AC

Trustpilot