Encitech 1310-1028-02 2x USB 2.0 Type A RJ45 Socket M22 mount

Image Representative of Range

Encitech 1310-1028-02 2x USB 2.0 Type A RJ45 Socket M22 mount

Order Code:

02-8703

Brand: Encitech MPN: 1310-1028-02 EAN-13: 2050005334233
Qty Unit Price (Ex VAT)
1+ £39.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The encitech 1310-1028-02 USB connector features a dual USB 2.0 Type A and RJ45 socket design. It is typically used in networking and data transfer applications, where reliable connectivity is essential. The unit is supplied as a single piece and is suitable for mounting in various electronic and industrial setups.
Type USB connector
Bore Ø 23mm
Cable Length 1.00m
Case Material PA
Compatible with (details) M22 thread
Connection Cable + connector
Connector standard USB 2.0
Connector Type RJ45 socket, mount
Contact Material Gold plated
IP Rating IP67
Misc Attribute 2 M22
Number of Pins 4
USB type A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot