Christmas Opening Hours and Delivery Dates here

Emmerich C5000 NiMH C Size 1.2V 5000mAh Rechargeable Battery

Order Code:

58-2861

Brand: Emmerich MPN: C5000 EAN-13: 4016138852028
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Emmerich NiMH C Size rechargeable batteries meet the highest quality standards and offer high reliability.


  • Alternative battery types: HR14, LR15, C, AM2, L, MN1400, 814, E93, LR14N, 14A, KC, R14, BA3042, U7522, UM2, 1/2 Torcia
  • Battery & PSU technology: NiMH
  • Battery size: C
  • Battery type (category): C battery
  • Capacity (mAh, Ah): 5000mAh
  • Dimensions, height: 49.5mm
  • Dimensions, Ø: 25.5mm
  • Rechargeable: Yes
  • Voltage: 1.2V
  • Weight: 70g
Battery Size C
Capacity 5000mAh
Chemistry NiMH
Voltage 1.2V
Height 49.5mm
Length 25.5mm
Type Rechargeable battery

Trustpilot