Christmas Opening Hours and Delivery Dates here

Emmerich 651249 ER 26500 Lithium C Size 3.6V 9000mAh Battery

Order Code:

58-5648

Brand: Emmerich MPN: 651249 EAN-13: 4016138560930
  • Country of Origin:
  • View All

Discontinued


Emmerich Lithium Size 3.6V batteries meet the highest quality standards and offer high reliability.
  • Battery & PSU technology: Lithium
  • Battery size: C
  • Capacity (mAh, Ah): 9000mAh
  • Dimensions, height: 50mm
  • Dimensions, Ø: 26.2mm
  • Temperature range: -55 to +85°C
  • Type (manufacturer type): ER 26500
  • Voltage: 3.6V

Please note: Due to air freight restrictions on lithium batteries, we are currently unable to send these batteries with 24hr or 48hr delivery.

Trustpilot