Christmas Opening Hours and Delivery Dates here

Emmerich 36AA1600R Emergency Lights Battery 3.6V 1600mAh

Order Code:

64-5814

Brand: Emmerich MPN: 36AA1600R EAN-13: 4016138988970

Discontinued


The Emmerich 36AA1600R is an Emergency Lights Battery rated at 3.6V 1600mAh. This powerful Nickel Cadmium (NiCd) battery has a 3x Side-by-Side battery configuration and is ideal for use in emergency light fittings. The battery is universal and suitable for use in most brands of emergency lighting.


  • Chemistry: Nickel Cadmium (NiCd)
  • 3x Side-by-Side in Series Configuration
  • Type: Emergency battery
  • Battery is pre wired with colour coded bare end leads
  • Dimensions: 76(L) x 26(W) x 50(H)mm
  • Manufacturer's part: Emmerich 36AA1600R
Battery Size Custom
Capacity 1600mAh
Chemistry NiCd
Voltage 3.6V
Height 50mm
Length 45mm
Type Rechargeable battery

Trustpilot