Christmas Opening Hours and Delivery Dates here

Emmerich 3032-E1-R7 NiMH 6V 170mAh 5-Cell Rechargeable Battery Pack Tagged

Order Code:

58-5748

Brand: Emmerich MPN: 3032-E1-R7 EAN-13: 4016138601268
  • Country of Origin:
  • View All

Discontinued


Emmerich NiMH 6V special-purpose tagged rechargeable battery packs meet the highest quality standards and offer high reliability.
  • Battery & PSU technology: NiMH
  • Battery size: Special-purpose rechargeable
  • Dimensions, height: 30mm
  • Dimensions, length: 21mm
  • Dimensions, width: 22mm
  • Number of cells: 5
  • Rechargeable: Yes
  • Rechargeable battery capacity: 170mAh
  • Solder lug: Yes
  • Specification: Raster measure 7
  • Type (manufacturer type): 3032-E1-R7
  • Voltage: 6V
  • Weight: 19 g
Battery Size Custom
Capacity 170mAh
Chemistry NiMH
Voltage 6V
Height 30mm
Length 21mm
Type Rechargeable battery pack

Trustpilot