Christmas Opening Hours and Delivery Dates here

Emmerich 255070 NiMH AA 6V 2200mAh ZLF 5-Cell Ready To Use Battery Pack

Order Code:

58-5769

Brand: Emmerich MPN: 255070 EAN-13: 4016138621938
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


Emmerich NiMH AA Ready To Use tagged battery packs meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: AA
  • Dimensions, height: 50.5mm
  • Dimensions, length: 73.5mm
  • Dimensions, width: 14.5mm
  • Manufacturer part No: 255070
  • Number of cells: 5
  • Rechargeable: Yes
  • Rechargeable battery capacity: 2200mAh
  • Solder lug: Yes
  • Type (manufacturer type): ReadyToUse Mignon
  • Voltage: 6V
  • Weight: 145 g
Battery Size AA
Capacity 2200mAh
Chemistry NiMH
Voltage 6V
Height 50.5mm
Length 73.5mm
Type Rechargeable battery pack

Trustpilot