Christmas Opening Hours and Delivery Dates here

Emmerich 255059 NiMH N Size 1.2V 500mAh Rechargeable Battery Tagged

Order Code:

58-5625

Brand: Emmerich MPN: 255059 EAN-13: 4016138533958
  • Country of Origin:
  • View All

Discontinued


Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.
  • Battery & PSU technology: NiMH
  • Battery size: N
  • Dimensions, height: 30mm
  • Dimensions, Ø: 11.5mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 500mAh
  • Solder lug: Yes
  • Type (manufacturer type): Lady ZLF
  • Voltage: 1.2V
  • Weight: 10 g

Trustpilot