Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Emmerich 255056 NiMH AA 4.8V ZLF 1500mAh 4-Cell Rechargeable Battery Pack

Order Code:  

58-5631

  Copy to clipboard
Brand: Emmerich  Copy to clipboard MPN: 255056 Copy to clipboard EAN-13: 4016138533927
  • RoHS Exempt
    E
  • Country of Origin:
 Report an error

Discontinued

Emmerich NiMH AA rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: AA
  • Dimensions, height: 50.5mm
  • Dimensions, length: 59mm
  • Dimensions, width: 14.5mm
  • Number of cells: 4
  • Rechargeable: Yes
  • Rechargeable battery capacity: 1500mAh
  • Solder lug: Yes
  • Type (manufacturer type): Mignon ZLF
  • Voltage: 4.8V
  • Weight: 98 g
Battery Size AA
Type Rechargeable battery pack
Nominal Voltage 4.8V
Capacity 1500mAh
Chemistry Nickel hydride
Height 50.5mm
Length 59mm
Output Current 4.5A
Weight 98g

Reviews


Be the first to submit a review