Christmas Opening Hours and Delivery Dates here

Emmerich 255047 NiMH D Size 1.2V 9000mAh Rechargeable Battery Tagged

Order Code:

58-5623

Brand: Emmerich MPN: 255047 EAN-13: 4016138533842
  • Country of Origin:
  • View All

Discontinued


Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.
  • Battery & PSU technology: NiMH
  • Battery size: D
  • Dimensions, height: 61mm
  • Dimensions, Ø: 32.5mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 9000mAh
  • Solder lug: Yes
  • Type (manufacturer type): Mono ZLF
  • Voltage: 1.2V
  • Weight: 170 g

Trustpilot