Easter Opening Hours and Delivery Dates here

Emmerich 255042 NiMH C Size 1.2V 5000mAh Rechargeable Battery Tagged

Order Code:

58-5621

Brand: Emmerich MPN: 255042 EAN-13: 4016138533798
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: C
  • Dimensions, height: 50mm
  • Dimensions, Ø: 25.5mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 5000mAh
  • Solder lug: Yes
  • Type (manufacturer type): Baby ZLF
  • Voltage: 1.2V
  • Weight: 90 g
Battery Size C
Capacity 5000mAh
Chemistry NiMH
Pack Size 1
Voltage 1.2V
Dimensions (H x W x D) 50.0 x 25.5 x 25.5mm
Terminal Type Tagged
Weight (Per Battery) 90g

Trustpilot