Christmas Opening Hours and Delivery Dates here

Emmerich 255039 NiMH C Size 1.2V 3000mAh Rechargeable Battery Tagged

Order Code:

58-5620

Brand: Emmerich MPN: 255039 EAN-13: 4016138533774
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: C
  • Dimensions, height: 50mm
  • Dimensions, Ø: 25.5mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 3000mAh
  • Solder lug: Yes
  • Type (manufacturer type): Baby ZLF
  • Voltage: 1.2V
  • Weight: 70 g
Battery Size C
Capacity 3000mAh
Chemistry NiMH
Voltage 1.2V
Height 50mm
Length 25.5mm
Output Current 15A
Type Rechargeable battery

Trustpilot