Christmas Opening Hours and Delivery Dates here

Emmerich 255037 NiMH 4/3 A Size 1.2V 3700mAh Rechargeable Battery Tagged

Order Code:

58-5619

Brand: Emmerich MPN: 255037 EAN-13: 4016138533750
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: 4/3 A
  • Dimensions, height: 67mm
  • Dimensions, Ø: 17mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 3700mAh
  • Solder lug: Yes
  • Type (manufacturer type): 4/3 A ZLF
  • Voltage: 1.2V
  • Weight: 52 g
Battery Size 4/3 A
Capacity 3700mAh
Chemistry NiMH
Dimensions (H x W x D) 67.0 x 17.0 x 17.0mm
Pack Size 1
Terminal Type Tagged
Voltage 1.2V
Weight (Per Battery) 52g

Trustpilot