Christmas Opening Hours and Delivery Dates here

Emmerich 255035 NiMH A Size 1.2V 2100mAh Rechargeable Battery Tagged

Order Code:

58-5618

Brand: Emmerich MPN: 255035 EAN-13: 4016138533736
  • Country of Origin:
  • View All

Discontinued


Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.
  • Battery & PSU technology: NiMH
  • Battery size: A
  • Dimensions, height: 50mm
  • Dimensions, Ø: 17mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 2100mAh
  • Solder lug: Yes
  • Type (manufacturer type): A ZLF
  • Voltage: 1.2V
  • Weight: 35 g

Trustpilot