Christmas Opening Hours and Delivery Dates here

Emmerich 255032 NiMH 2/3 A Size 1.2V 1100mAh Rechargeable Battery Tagged

Order Code:

58-5617

Brand: Emmerich MPN: 255032 EAN-13: 4016138533712
  • E
    RoHS Exempt
  • Country of Origin: China
  • View All

Discontinued


Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: 2/3 A
  • Dimensions, height: 29mm
  • Dimensions, Ø: 17mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 1100mAh
  • Solder lug: Yes
  • Type (manufacturer type): 2/3 A ZLF
  • Voltage: 1.2V
  • Weight: 21 g
Battery Size 2/3 A
Capacity 1100mAh
Chemistry NiMH
Voltage 1.2V
Height 29mm
Length 17mm
Output Current 3.3A
Type Rechargeable battery

Trustpilot