Christmas Opening Hours and Delivery Dates here

Emmerich 255021 NiMH AA Size 1.2V 700mAh Rechargeable Battery Tagged

Order Code:

58-5612

Brand: Emmerich MPN: 255021 EAN-13: 4016138533613
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: AA
  • Dimensions, height: 49.5mm
  • Dimensions, Ø: 14.5mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 700mAh
  • Solder lug: Yes
  • Type (manufacturer type): Mignon Lötpins
  • Voltage: 1.2V
  • Weight: 19.5 g
Battery Size AA
Capacity 700mAh
Chemistry NiMH
Voltage 1.2V
Height 49.5mm
Length 14.5mm
Output Current 2.1A
Type Rechargeable battery

Trustpilot