Christmas Opening Hours and Delivery Dates here

Emmerich 255000 NiMH 4/5 A Size 1.2V 1800mAh Rechargeable Battery Tagged

Order Code:

58-5602

Brand: Emmerich MPN: 255000 EAN-13: 4016138533422
  • Country of Origin:
  • View All

Discontinued


Emmerich NiMH 1.2V tagged rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: 4/5 A
  • Dimensions, height: 43mm
  • Dimensions, Ø: 17mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 1800mAh
  • Solder lug: Yes
  • Type (manufacturer type): 4/5 A ZLF
  • Voltage: 1.2V
  • Weight: 34 g
Battery Size 4/5 A
Capacity 1800mAh
Chemistry NiMH
Voltage 1.2V
Height 43mm
Length 17mm
Output Current 27A
Type Rechargeable battery

Trustpilot