Christmas Opening Hours and Delivery Dates here

Emmerich 251562 1007-7-LF NiMH 6V 400mAh 5-Cell Rechargeable Battery Pack Tagged

Order Code:

58-5741

Brand: Emmerich MPN: 251562 EAN-13: 4016138601121
  • Country of Origin:
  • View All

Discontinued


Emmerich NiMH 6V special-purpose tagged rechargeable battery packs meet the highest quality standards and offer high reliability.
  • Battery & PSU technology: NiMH
  • Battery size: Special-purpose rechargeable
  • Dimensions, height: 67mm
  • Dimensions, Ø: 27.5mm
  • Number of cells: 5
  • Rechargeable: Yes
  • Rechargeable battery capacity: 400mAh
  • Solder lug: Yes
  • Type (manufacturer type): 1007-7-LF
  • Voltage: 6V
  • Weight: 48 g
Battery Size Custom
Capacity 400mAh
Chemistry NiMH
Voltage 6V
Height 67mm
Length 27.5mm
Type Rechargeable battery pack

Trustpilot