Christmas Opening Hours and Delivery Dates here

Emmerich 251527 NiMH 250H 1.2V Button Cell Rechargeable Battery Pack Tagged

Order Code:

58-5655

Brand: Emmerich MPN: 251527 EAN-13: 4016138585896
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Emmerich NiMH 250H Button Cell rechargeable batteries meet the highest quality standards and offer high reliability.


  • Battery & PSU technology: NiMH
  • Battery size: 250H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 300mAh
  • Dimensions, height: 7.35mm
  • Dimensions, Ø: 25.1mm
  • Rechargeable: Yes
  • Voltage: 1.2V
  • Weight: 11 g
Battery Size 250H
Capacity 300mAh
Chemistry NiMH
Voltage 1.2V
Height 7.35mm
Length 25.1mm
Type Rechargeable battery pack

Trustpilot