Christmas Opening Hours and Delivery Dates here

Emmerich 2032-D1-R10 NiMH 4.8V 170mAh 4-Cell Rechargeable Battery Pack Tagged

Order Code:

58-5747

Brand: Emmerich MPN: 2032-D1-R10 EAN-13: 4016138601251
  • Country of Origin:
  • View All

Discontinued


Emmerich NiMH 4.8V special-purpose tagged rechargeable battery packs meet the highest quality standards and offer high reliability.
  • Battery & PSU technology: NiMH
  • Battery size: Special-purpose rechargeable
  • Dimensions, height: 29mm
  • Dimensions, length: 26mm
  • Dimensions, width: 22mm
  • Number of cells: 4
  • Rechargeable: Yes
  • Rechargeable battery capacity: 170mAh
  • Solder lug: Yes
  • Specification: Raster measure 10
  • Type (manufacturer type): 2032-D1-R10
  • Voltage: 4.8V
  • Weight: 16 g
Battery Size Custom
Capacity 170mAh
Chemistry NiMH
Voltage 4.8V
Height 29mm
Length 26mm
Output Current 0.12A
Type Rechargeable battery pack

Trustpilot