Christmas Opening Hours and Delivery Dates here

Emmerich 1007-6-LF NiMH 12V 400mAh 10-Cell Rechargeable Battery Pack Tagged

Order Code:

58-5740

Brand: Emmerich MPN: 1007-6-LF EAN-13: 4016138601114
  • Country of Origin:
  • View All

Discontinued


Emmerich NiMH 12V special-purpose tagged rechargeable battery packs meet the highest quality standards and offer high reliability.
  • Battery & PSU technology: NiMH
  • Battery size: Special-purpose rechargeable
  • Dimensions, height: 65mm
  • Dimensions, Ø: 33.5mm
  • Number of cells: 10
  • Rechargeable: Yes
  • Rechargeable battery capacity: 400mAh
  • Solder lug: Yes
  • Type (manufacturer type): 1007-6-LF
  • Voltage: 12V
  • Weight: 93 g
Battery Size Custom
Capacity 400mAh
Chemistry NiMH
Voltage 12V
Height 65mm
Length 33.5mm
Type Rechargeable battery pack

Trustpilot